05108980115 | Norma Group
Cable clamp, max. bundle Ø 15 mm, steel, galvanized, silver, (L x W x H) 34 x 12 x 6.2 mm, 05108980115
Unit Price (€ / pc.)
0.8211 € *
Available: 226 pcs.
Leadtime: 9 Weeks **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal cable clips, type 510.
With one fastening strap, compliant with DIN 72571. Made of galvanized rust-protected steel; Material thickness: 1.0 mm (1.5 mm as of type 112). Strap width: 10 mm (12 mm as of type 112). Fastening hole diameter: 4.8 mm (5.8 mm as of type 112).
Technical attributes (type, cable diameter (D), clip length): 115, D 15 mm, L 34 mm
Technical specifications
Width | 12 mm | |
Colour | silber | |
Height | 6.2 mm | |
Length | 34 mm | |
Material | Stahl, verzinkt | |
max. Bundle diameter | 15 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |