05128980104 | Norma Group
Cable clamp, max. bundle Ø 4 mm, steel, galvanized, silver, (L x W x H) 29 x 10 x 1.2 mm, 05128980104
Unit Price (€ / pc.)
0.4284 € *
Available: 1,150 pcs.
Leadtime: 9 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3570 €
100 pcs.
0.3058 €
500 pcs.
0.2451 €
1000 pcs.
0.2273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal cable clips, type 512.
With two mounting straps, compliant with DIN 72573. Made of galvanized rust-protected steel; Material thickness: 1.0 mm (1.5 mm as of type 112). Strap width: 10 mm (12 mm as of type 112). Fastening hole diameter: 4.8 mm (5.8 mm as of type 112).
Technical attributes (type, cable diameter, clip length, mounting hole pitch): 104, D 4.0 mm, L 29 mm, 17 mm
Technical specifications
Width | 10 mm | |
Colour | silber | |
Height | 1.2 mm | |
Length | 29 mm | |
Material | Stahl, verzinkt | |
max. Bundle diameter | 4 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |