05128980107 | Norma Group

Cable clamp, max. bundle Ø 7 mm, steel, galvanized, silver, (L x W) 32 x 10 mm, 05128980107

Order No.: 12H4053
EAN: 4043171241786
MPN:
05128980107
BSL 1X7 DIN 72573 W1
Series: NORMAFIX BSL
Norma Group
05128980107 Norma Group Cable Holders
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 698 pcs.
Leadtime: 9 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3332 €
500 pcs.
0.2725 €
1000 pcs.
0.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal cable clips, type 512.

With two mounting straps, compliant with DIN 72573. Made of galvanized rust-protected steel; Material thickness: 1.0 mm (1.5 mm as of type 112). Strap width: 10 mm (12 mm as of type 112). Fastening hole diameter: 4.8 mm (5.8 mm as of type 112).

Technical attributes (type, cable diameter, clip length, mounting hole pitch): 107, D 7.0 mm, L 32 mm, 20 mm

Technical specifications
Ausführung Kabelschelle
Breite 10 mm
Farbe silber
Länge 32 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 7 mm
Selbstklebend No
Logistics
Ursprungsland DE
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes