CCC-02 | NOVA

Tantalum capacitor Kit, 0.1-100 µF, 16 values (500 pieces)

Order No.: 28D820
EAN: 4099879882097
MPN:
CCC-02
Series: CCC-02
CCC-02 NOVA Capacitors assortments
Image may differ
Unit Price (€ / pc.)
232.05 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
232.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
232.05 €

Service kits of tantalum capacitors, type Nova Comp-Cards CCC-02.

500 tear drop type capacitors with radial connecting wires in vacuum-formed PVC flatpaks with transparent snap-on lid which also keeps the compartments closed, thus preventing even very small parts from shifting between compartments. Punched flat packs for storage in four-hole ring binders; Operating temperatures: –55 to +85 °C. Capacitance tolerance: ±20 %. Content: 50 items per 0.1 µF, 0.47 µF, 1.0 µF, 4.7 µF/35 V and 4.7 µF, 10 µF/16 V, 30 items per 0.22 µF, 2.2 µF, 10 µF/35 V, 25 items 0.68 µF/35 V, 20 items 22 µF/16 V, 15 items per 1.5 µF/35 V and 47 µF/6.0 V, 10 items per 15 µF/20 V and 100 µF/3.0 V. Units delivered: 1 flap. Ring binders are described in Chapter E in the section on resistor assortments.

Type: CCC-02, assortment

Technical specifications
Filter Property Value
Version tantalum
Design radial
Contents 500 pieces
Capacity range 100 nF to 100 µF
Number of values 16
Logistics
Property Value
Country of origin TW
Customs tariff number 85322100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes