CCC-21 | NOVA
Polyster capacitor Kit, 1-470 nF, 16 values (405 pieces)
Service kits of film capacitors, type Nova Comp-Cards CCC-52/CCC-21.
In vacuum-formed PVC flatpaks, with a transparent snap-on lid to keep the compartments closed, preventing even very small parts shifting from one compartment to another. Punched flat packs for storage in four-hole ring binders. Ring binders are described in chapter E, resistor assortments section.
Film capacitors, type CCC-21.
Content: 405 polyester capacitors, radial connections, different grid. Brand: PEI/Prestige. Dielectric: polyester film. Rated voltage: 100 VDC. Capacitance tolerance: ±10 %. Operating temperatures: –40 to +85 °C. Capacitance values (practical assortment): 16 values from 1000 pF to 0.47 µF.
Type: CCC-21, assortment
Ausführung | Polyester | |
Bauform | radial | |
Inhalt | 405 Stück | |
Kapazitätsbereich | 1 bis 470 nF | |
Anzahl der Werte | 16 |
Ursprungsland | TW |
Zolltarifnummer | 85322500 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |