CCC-32 | NOVA
Ceramic capacitor Kit, 0.001-1 µF, 24 values (285 pieces)
Nicht mehr im Sortiment
Unit Price (€ / pck.)
222.8989 € *
Available: 3 pck.
Leadtime: 15 Weeks **
Total Price:
222.90 € *
Price list
Quantity
Price per unit*
1 pck.
222.8989 €
3 pck.
216.2230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Service kits of multilayer ceramic capacitors, type Nova Comp-Cards SMC/CCC.
In vacuum-formed PVC flatpaks, with a transparent snap-on lid to keep the compartments closed, preventing even very small parts shifting from one compartment to another. Punched flat packs for storage in four-hole ring binders. Ring binders are described in chapter E, resistor assortments section.
50 VDC capacitors, type CCC-32.
285 ceramic capacitors with radial connections, 5.0 mm grid
Technical specifications
Ausführung | Keramik | |
Bauform | radial | |
Inhalt | 285 Stück | |
Kapazitätsbereich | 1 nF bis 1 µF | |
Anzahl der Werte | 24 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85322400 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |