SMC-36 | NOVA

Ceramic capacitor Kit, 0.47 pF-100 nF, 48 values (6030 pieces)

Order No.: 59D476
EAN: 4099879882158
MPN:
SMC-36
Series: SMC
SMC-36 NOVA Capacitors assortments
Image may differ
Unit Price (€ / pc.)
338.4003 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
338.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
338.4003 €

Service kits of multilayer ceramic capacitors, type Nova Comp-Cards SMC/CCC.

In vacuum-formed PVC flatpaks, with a transparent snap-on lid to keep the compartments closed, preventing even very small parts shifting from one compartment to another. Punched flat packs for storage in four-hole ring binders. Ring binders are described in chapter E, resistor assortments section.

With SMD capacitors 16 to 50 VDC, type SMC-36.

6030 capacitors, 48 values of size 0603

Technical specifications
Ausführung Keramik
Bauform SMD 0603
Inhalt 6030 Stück
Kapazitätsbereich 0,47 pF bis 100 nF
Anzahl der Werte 48
Logistics
Ursprungsland CN
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes