SMC-37 | NOVA

Ceramic capacitor Kit, 0.47 pF-10 nF, 32 values (4640 pieces)

Order No.: 59D478
EAN: 4099879882165
MPN:
SMC-37
Series: SMC
SMC-37 NOVA Capacitors assortments
Image may differ
Unit Price (€ / pc.)
220.0072 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
220.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.0072 €

Service kits of multilayer ceramic capacitors, type Nova Comp-Cards SMC/CCC.

In vacuum-formed PVC flatpaks, with a transparent snap-on lid to keep the compartments closed, preventing even very small parts shifting from one compartment to another. Punched flat packs for storage in four-hole ring binders. Ring binders are described in chapter E, resistor assortments section.

50 VDC SMD capacitors, type SMC-37.

4800 capacitors of size 0402

Technical specifications
Ausführung Keramik
Bauform SMD 0402
Inhalt 4640 Stück
Kapazitätsbereich 0,47 pF bis 10 nF
Anzahl der Werte 32
Logistics
Ursprungsland CN
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes