CCS-03 | NOVA
Cable connector assortment, flat receptacles/faston plugs/electrical tabs, 405 pieces, CCS-03
Unit Price (€ / pc.)
89.1905 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
89.19 € *
Price list
Quantity
Price per unit*
1 pcs.
89.1905 €
2 pcs.
87.4650 €
5 pcs.
84.7280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kits with cable lugs, receptacles, tabs and electro tabs, type Nova Comp-Cards CCS.
Vacuum-formed PVC flat packs with a transparent snap-on cover that ensures optimal sealing of the partitions and prevents the migration of any parts between the partitions. Punched flatpaks for storage in four-hole ring binders.
With tab connectors, type Nova Comp-Cards CCS-03.
Content: 405 items in 14 versions, 3 colors, receptacles, tabs, electro taps. Made of tinned brass. Dimensions: 2.8 x 0.5 mm, 2.8 x 0.8 mm, 4.8 x 0.8 mm and 6.3 x 0.8 mm. Insulated.
Type: CCS-03, kit with connecting parts
Technical specifications
Product type | Kabelverbinder-Sortiment | |
Version | Flachsteckhülsen/Flachstecker/Elektro-Tabs | |
Delivery incl. Tools | No | |
Number of single parts | 405 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181499 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |