CBR-12 | NOVA
Resistor kit, 1 %, 50 1/K, CBR-12
Laboratory kits with resistors, type Nova Comp-Cards SBR/SMR/CBR/CCR/VIT.
In vacuum-formed PVC flatpaks with a transparent snap-on lid and holes for storage in ring binders (described after the resistor kits).
With 1480 metal film resistors, 0.6 W, type CBR-12.
Brand: Vishay/Beyschlag. Type: MBB 0207-50. Size: 0207, D 2.5 x 6.3 mm. Load rating: 0.6 W at +70 °C. Tolerance: ±1.0 %/TC 50. Connections: axial. Content: practical kit with1480 resistors, 48 values of IEC series E6/E12 from 10R to 1M0.
Type: CBR-12, kit
Bauform | axial 0207 | |
Leistungsbereich | 0,6 W | |
Montage | THT | |
Toleranz | ±1 % | |
Temperaturkoeffizient | ±50 ppm/°C | |
Widerstandswerte | 10 Ω bis 1 MΩ |
Ursprungsland | DE |
Zolltarifnummer | 85332100 |
Originalverpackung | Ammopack mit 1 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |