CCO-70 | NOVA

Ring binder CCO-70 with 70 mm spine

Order No.: 27E300
EAN: 4099879762443
MPN:
CCO-70
Series: CCO
CCO-70 NOVA Resistor Sortiments
Image may differ
Unit Price (€ / pc.)
38.4489 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
38.45 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4489 €
5 pcs.
36.1403 €
15 pcs.
34.7599 €
50 pcs.
33.2248 €
150 pcs.
31.8444 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding Comp-Card ring binders, type Nova CCO.

Standard quad-ring binder, with lid support and lock mechanism, for filing flatpaks.

Type: CCO-70, ring binder with 70 mm spine

Logistics
Ursprungsland DE
Zolltarifnummer 48203000
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes