SMR-07 | NOVA

Resistor kit, 1R0 to 10M, 0.063 W, 1 %

Order No.: 27E115
EAN: 4099879762191
MPN:
SMR-07
Series: SMR
SMR-07 NOVA Resistor Sortiments
Image may differ
Unit Price (€ / pc.)
445.0600 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
445.06 € *
Price list
Quantity
Price per unit*
1 pcs.
445.0600 €
3 pcs.
431.7082 €
10 pcs.
416.8689 €
25 pcs.
405.7543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory kits with resistors, type Nova Comp-Cards SBR/SMR/CBR/CCR/VIT.

In vacuum-formed PVC flatpaks with a transparent snap-on lid and holes for storage in ring binders (described after the resistor kits).

15120 SMD resistors, 0.063 W, type SMR-07.

Technical specifications
Bauform SMD 0402
Montage Leiterplattenmontage
Widerstandswerte 1 Ω bis 10 MΩ
Toleranz ±1 %
Leistungsbereich 0,063 W
Temperaturkoeffizient ±100 ppm/°C
min. Temperatur -55 °C
max. Temperatur 155 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes