SMR-61 | NOVA

Resistor kit, 10R to 1M0, 0.1 W, 1 %

Order No.: 27E128
EAN: 4099879762214
MPN:
SMR-61
Series: SMR
SMR-61 NOVA Resistor Sortiments
Image may differ
Unit Price (€ / pc.)
375.1832 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
375.18 € *
Price list
Quantity
Price per unit*
1 pcs.
375.1832 €
3 pcs.
363.9139 €
10 pcs.
351.4070 €
25 pcs.
342.0179 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory kits with resistors, type Nova Comp-Cards SBR/SMR/CBR/CCR/VIT.

In vacuum-formed PVC flatpaks with a transparent snap-on lid and holes for storage in ring binders (described after the resistor kits).

18100 SMD resistors, 0.1 W, type SMR-61.

Technical specifications
Bauform SMD 0603
Montage Leiterplattenmontage
Widerstandswerte 10 Ω bis 1 MΩ
Toleranz ±1 %
Leistungsbereich 0,1 W
Temperaturkoeffizient ±100 ppm/°C
min. Temperatur -55 °C
max. Temperatur 155 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes