VIT-CRF | NOVA
Resistor kit, 5 %, VIT-CRF
Unit Price (€ / pc.)
93.5102 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Laboratory kits with resistors, type Nova Comp-Cards SBR/SMR/CBR/CCR/VIT.
In vacuum-formed PVC flatpaks with a transparent snap-on lid and holes for storage in ring binders (described after the resistor kits).
With 80 wire-wound resistors, 2.0 and 2.5 W, type VIT-CRF.
Flame retardant, failsafe fusible resistor on 230 V; Brand: Vitrohm. Type/load rating: CRF253-4/2.0 W, CRF254-4/2.5 W. Tolerance: ±5.0 %. Connections: axial. Content: 80 items, 16 values with 5 resistors each from 8R2 to 470R, 2.0 W and 2,5 W.
Type: VIT-CRF, kit
Technical specifications
Bauform | axial | |
Leistungsbereich | 2-2,5 W | |
Montage | THT | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±120 ppm/°C | |
Widerstandswerte | 8,2 Ω bis 470 Ω |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85332100 |
Originalverpackung | Ammopack mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |