CCM-01 | NOVA
Sheet metal screws set, M2.5 to M6, Galvanized steel, DIN 84, DIN 956, DIN 964, DIN 912-8.8
Order No.: 16H3060
EAN: 4099889500097
MPN:
CCM-01
Unit Price (€ / pc.)
76.9692 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Assortments of galvanized steel screws in several versions, type Nova Compcard CCM-001.
In flat plastic containers with ring-book holes. Described in chapter E under assortments of resistors
Technical specifications
Version | Stahlschrauben-Set | |
Material | Stahl, verzinkt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181499 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |