74HC244D,653 | NXP
Octal Buffer/Line Driver, SOIC-20, NXP 74HC244D,653
Octal buffer/line driver, 74HC244D,653, NXP
The 74HC244D is a octal buffer/line driver with 3 state outputs in 20 pin SOIC package. The device can be used as two 4bit buffers or one 8bit buffer. The 74HC244D features two output enables each controlling four of 3 state outputs. A HIGH on output enable causes outputs to assume high impedance OFF state. Inputs include clamp diodes that enable the use of current limiting resistors to interface with inputs to voltages in excess of VCC.
Features
- CMOS levels input
- Octal bus interface
- Non inverting 3 state outputs
- Supply voltage range from 2V to 6V
Output current | 7.8 mA | |
Enclosure | SOIC-20 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | Octal Buffer/Line Driver |
Country of origin | CN |
Customs tariff number | 85423390 |
Original Packaging | Rolle mit 2.000 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |