74HC4051D | NXP
Analog Multiplexer/Demultiplexer, SOIC-16, NXP 74HC4051D
NCNR (non cancelable / non returnable)
8-channel analog multiplexer/demultiplexer, 74HC4051D, NXP
The 74HC4051D is an 8 channel analogue multiplexer/demultiplexer in 16 pin SOIC package. This high speed Si-gate CMOS device is pin compatible with low power schottky TTL (LSTTL). The device is specified in compliance with JEDEC standard JESD 7A. The 74HC4051D has three digital select inputs (S0 to S2), active LOW enable input, eight independent inputs/outputs (Y0 to Y7) and common input/output (Z). When active LOW enable input is LOW, one of the eight switches is selected (low impedance ON state) by S0 to S2. With active LOW enable input HIGH, all switches are in high impedance OFF state independent of S0 to S2. The analogue inputs/outputs (Y0 to Y7 and Z) can swing between VCC as positive limit and VEE as negative limit. To operate the device as digital multiplexer/demultiplexer, VEE is connected to GND.
Features
- Wide analog input voltage range from -5 V to +5 V
- Long Bus Lines in Noisy Environments
| Filter | Property | Value |
|---|---|---|
| Product type | Analog Multiplexer/Demultiplexer | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Input voltage | 1.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85423390 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |