74HCT367D | NXP
Hex Buffer/Line Driver, SOIC-16, NXP 74HCT367D
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Logic chips, High-Speed CMOS with TTL compatible inputs, series ..74HCT.
Technical specifications
Output current | 6 mA | |
Enclosure | SOIC-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | Hex Buffer/Line Driver |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |