HEF40106BT | NXP
Hex Inverting Schmitt-Trigger, SOIC-14, NXP HEF40106BT
Vom Hersteller nicht mehr lieferbar
Hex inverting Schmitt trigger, HEF40106BT, NXP
The HEF40106BT provides six inverting buffers. Each input has a schmitt trigger circuit. The inverting buffer switches at different points for positive going and negative going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH). The HEF40106BT may be used for enhanced noise immunity or to square up slowly changing waveforms.
Features
- Schmitt trigger input discrimination
- 5 V, 10 V, and 15 V parametric ratings
- Fully static operation
Output current | 3.4 mA | |
Input voltage | 15 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | Hex Inverting Schmitt-Trigger |
Country of origin | CN |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 57 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |