HEF4104BT | NXP
Quad low-to-high voltage translator, SO-16, NXP HEF4104BT
Quad low-to-high voltage translator, HEF4104BT, NXP
The HEF4104B is a quad low voltage-to-high voltage translator with 3-state outputs. It provides the capability of interfacing low voltage circuits to high voltage circuits. For example low voltage Local Oxidation Complementary MOS (LOCMOS) and Transistor-Transistor Logic (TTL) to high voltage LOCMOS. It has four data inputs (A0 to A3), an active HIGH output enable input (OE), four data outputs (B0 to B3) and their complements (B0 to B3).
Features
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
Output current | 3.6 mA | |
Enclosure | SO-16 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | Quad low-to-high Voltage Translator |
Country of origin | TH |
Customs tariff number | 85423390 |
Original Packaging | Rolle mit 2.500 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |