PCF8574T/3,512 | NXP

Remote 8 bit I/O expansion, SOIC-16, NXP PCF8574T/3,512

Order No.: 41S8408
EAN: 4099879087942
MPN:
PCF8574T/3,512
Series: PCF8574
PCF8574T/3,512 NXP Logic Devices
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2138 €

ICs series PCF.

Technical attributes (type, function, package, manufacturer): PCF8574T, Remote 8-bit I/O expander, SO16, NXP

Technical specifications
Filter Property Value
Product type remote 8 bit I/O expansion
Enclosure SOIC-16
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85423390
MSL MSL 2
Original Packaging Bar with 48 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes