PCF8584T | NXP

I²C-Bus controller, SO-20, NXP PCF8584T

Order No.: 41S8418
EAN: 4099879087959
MPN:
PCF8584T
Series: PCF8584
PCF8584T NXP Logic Devices
Image may differ
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,263.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1520 pcs.
3.4629 €

ICs series PCF.

Technical attributes (type, function, package, manufacturer): PCF8584T, I2C Bus Controller, SO20

Technical specifications
Enclosure SO-20
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Product type I²C-Bus Controller
Logistics
Country of origin TH
Customs tariff number 85423390
Original Packaging Stange mit 38 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes