TJA1020T/CM,118 | NXP
LIN Transceiver, SOIC-8, NXP TJA1020T/CM,118
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
50 pcs.
1.8445 €
2500 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface IC, TJA1020T/CM,118, NXP
The TJA1020T/CM,118 is the interface between the LIN master/slave protocol controller and the physical bus in a Local Interconnect Network.
Features
- Baud rate up to 20 kBd
- Very low ElectroMagnetic Emission (EME)
- High ElectroMagnetic Immunity (EMI)
- Wake-up source recognition (local or remote)
Technical specifications
Gehäuse | SOIC-8 | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Produkt-Art | LIN Transceiver |
Download
Logistics
Zolltarifnummer | 85423390 |
Originalverpackung | Rolle mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |