TJA1021T/10/C,118 | NXP

ISO 17987/LIN 2.x/SAE J2602 Transceiver, SOIC-8, NXP TJA1021T/10/C,118

Order No.: 49S6001
EAN: 4099879088017
MPN:
TJA1021T/10/C,118
Series: TJA1021
TJA1021T/10/C,118 NXP Logic Devices
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9401 €
100 pcs.
0.7259 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface IC, TJA1021T/10/C,118, NXP

The TJA1021T/10/C,118 is the interface between the Local Interconnect Network (LIN) master/slave protocol controller and the physical bus in a LIN.

Features

  • Baud rate up to 20 kBd
  • Very low ElectroMagnetic Emission (EME)
  • High ElectroMagnetic Immunity (EMI)
  • Wake-up source recognition (local or remote)
Technical specifications
Enclosure SOIC-8
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Product type ISO 17987/LIN 2.x/SAE J2602 Transceiver
Logistics
Customs tariff number 85423390
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes