TJA1021T/10/CM,118 | NXP
ISO 17987/LIN 2.x/SAE J2602 Transceiver, SOIC-8, NXP TJA1021T/10/CM,118
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9639 €
100 pcs.
0.7497 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface IC, TJA1021T/10/CM,118, NXP
The TJA1021T/10/CM,118 is the interface between the Local Interconnect Network (LIN) master/slave protocol controller and the physical bus in a LIN.
Features
- Baud rate up to 20 kBd
- Very low ElectroMagnetic Emission (EME)
- High ElectroMagnetic Immunity (EMI)
- Wake-up source recognition (local or remote)
Technical specifications
Enclosure | SOIC-8 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | ISO 17987/LIN 2.x/SAE J2602 Transceiver |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |