TJA1021T/20/C,118 | NXP
ISO 17987/LIN 2.x/SAE J2602 Transceiver, SOIC-8, NXP TJA1021T/20/C,118
Unit Price (€ / pc.)
2.6061 € *
Available: 4 pcs.
Leadtime: 80 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
50 pcs.
2.2967 €
250 pcs.
1.9873 €
2500 pcs.
1.5589 €
5000 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transceiver, TJA1021T/20/C,118, NXP
The TJA1021 is the interface between the Local Interconnect Network (LIN) master/slave protocol controller and the physical bus in a LIN. It is primarily intended for in-vehicle sub-networks using baud rates from 1 kBd up to 20 kBd and is LIN 2.1/SAE J2602 compliant. The TJA1021 is pin-to-pin compatible with the TJA1020 with an improved ElectroStatic Discharge (ESD) specification.
Features
- Baud rate up to 20 kBd
- Very low ElectroMagnetic Emission (EME)
- High ElectroMagnetic Immunity (EMI)
- Passive behavior in unpowered state
Technical specifications
Enclosure | SOIC-8 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | ISO 17987/LIN 2.x/SAE J2602 Transceiver |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |