TJA1055T/1J | NXP
Enhanced fault-tolerant CAN Transceiver, SOIC-14, NXP TJA1055T/1J
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: On Request **
Interface IC, TJA1055T/1J, NXP
The TJA1055T/1J is the interface between the protocol controller and the physical bus wires in a Controller Area Network (CAN).
Features
- Baud rate up to 125 kBd
- Very low ElectroMagnetic Emission (EME)
- High ElectroMagnetic Immunity (EMI)
- ESD Protection 8 kV
Technical specifications
Enclosure | SOIC-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | Enhanced fault-tolerant CAN Transceiver |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |