TJA1055T/CM,118 | NXP
Enhanced fault-tolerant CAN Transceiver, SOIC-14, NXP TJA1055T/CM,118
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface IC, TJA1055T/CM,118, NXP
The TJA1055T/CM,118 is the interface between the protocol controller and the physical bus wires in a Controller Area Network (CAN).
Features
- Baud rate up to 125 kBd
- Very low ElectroMagnetic Emission (EME)
- High ElectroMagnetic Immunity (EMI)
- ESD Protection 8 kV
Technical specifications
Gehäuse | SOIC-14 | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Produkt-Art | Enhanced fault-tolerant CAN Transceiver |
Download
Logistics
Zolltarifnummer | 85423390 |
Originalverpackung | Rolle mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |