LPC1768FBD100K | NXP
ARM Cortex M4 microcontroller, 32 bit, 100 MHz, LQFP-100, LPC1768FBD100K
Unit Price (€ / pc.)
11.8881 € *
Available: 0 pcs.
Leadtime: On Request **
Plastic profile, LPC1768FBD100K, NXP
Plastic low profile quad flat package, 100 leads, body 14 x 14 x 1.4 mm.
Technical specifications
Number of I/Os | 70 | |
Number of pins | 100 | |
Version | Flash | |
Enclosure | LQFP-100 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M4 | |
Data RAM Size | 64 KB | |
Voltage | 2,4-3,6 V | |
Memory size | 512 KB | |
Clock frequency | 100 MHz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray mit 90 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |