LPC2214FBD144 | NXP

ARM7 microcontroller, 16/32 bit, LQFP-144, LPC2214FBD144

Order No.: 41S7564
EAN: 4099879106087
MPN:
LPC2214FBD144
Series: LPC
LPC2214FBD144 NXP Microcontrollers
Image may differ
Unit Price (€ / pc.)
18.4926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,547.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
18.4926 €

Mikrocontroller, LPC2214FBD144, NXP

The LPC2214FBD144 microcontroller is a ARM7 microcontroller for embedded applications featuring a high level of integration and low power consumption.

Features

  • Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original device
  • 16 KB on-chip static RAM and 128/256 KB on-chip flash program memory
  • 128-bit wide interface/accelerator enables high speed 60 MHz operation
  • Processor wake-up from Power-down mode via external interrupt
  • Individual enable/disable of peripheral functions for power optimization
Technical specifications
Version Flash
Enclosure LQFP-144
Core Size 16/32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM7
Data RAM Size 16 KB
Memory size 256 KB
Logistics
Customs tariff number 85423390
MSL MSL 2
Original Packaging Tray mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes