LPC2220FBD144 | NXP

ARM7 microcontroller, 16/32 bit, 75 MHz, LQFP-144, LPC2220FBD144

Order No.: 41S7542
EAN: 4099879105981
MPN:
LPC2220FBD144
Series: LPC
LPC2220FBD144 NXP Microcontrollers
Image may differ
Unit Price (€ / pc.)
10.8647 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,303.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120 pcs.
10.8647 €

ARM7 microcontroller, LPC2220FBD144, NXP

The LPC2220FBD144 microcontroller is based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support. With its 144-pin package, low power consumption, various 32-bit timers, 8-channel 10-bit ADC, PWM channels, and up to nine external interrupt pins this microcontroller is particularly suitable for industrial control, medical systems, access control and point-of-sale.

Technical specifications
Number of I/Os 76
Number of pins 144
Version ROMLess
Enclosure LQFP-144
Core Size 16/32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM7
Data RAM Size 64 KB
Voltage 1,65-3,6 V
Clock frequency 75 MHz
Logistics
Country of origin PH
Customs tariff number 85423190
MSL MSL 2
Original Packaging Tray mit 60 Stück