LPC2290FBD144/01 | NXP
ARM7 microcontroller, LQFP-144, LPC2290FBD144/01
Unit Price (€ / pc.)
11.8762 € *
Standard delivery time from the manufacturer is: On Request
ARM7 microcontroller, LPC2290FBD144/01, NXP
The LPC2290FBD144/01 microcontroller is based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support. With its 144-pin package, low power consumption, various 32-bit timers, 8-channel 10-bit ADC, two advanced CAN channels, PWM channels and up to nine external interrupt pins this microcontroller is particularly suitable for automotive and industrial control applications as well as medical systems and fault-tolerant maintenance buses.
Technical specifications
Filter | Property | Value |
---|---|---|
Enclosure | LQFP-144 | |
max. operating temperature | 85 °C | |
Assembly | SMD | |
min. operating temperature | -40 °C | |
Data RAM Size | 64 KB | |
Processor core | ARM7 | |
Version | ROMLess |
Download
Logistics
Property | Value |
---|---|
Country of origin | PH |
Customs tariff number | 85423190 |
MSL | MSL 2 |
Original Packaging | Tray with 60 pieces |