LPC2378FBD144,551 | NXP

ARM7 microcontroller, 16/32 bit, 72 MHz, LQFP-144, LPC2378FBD144,551

Order No.: 41S7562
EAN: 4099879106070
MPN:
LPC2378FBD144,551
Series: LPC
LPC2378FBD144,551 NXP Microcontrollers
Image may differ
Unit Price (€ / pc.)
16.2911 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,887.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
16.2911 €

Mikrocontroller, LPC2378FBD144,551, NXP

The LPC2378FBD144,551 microcontroller is based on a 16-bit/32-bit ARM7TDMI-S CPU with real-time emulation that combines the microcontroller with 512 kB of embedded high-speed flash memory.

Features

  • 32 kB of SRAM on the ARM local bus for high performance CPU access
  • 16 KB SRAM for Ethernet interface it can also be used as general purpose SRAM
  • Standard ARM test/debug interface for compatibility with existing tools
  • Emulation trace module supports real-time trace
Technical specifications
Number of I/Os 104
Number of pins 144
Version Flash
Enclosure LQFP-144
Core Size 16/32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM7
Data RAM Size 58 KB
Voltage 3-3,6 V
Memory size 512 KB
Clock frequency 72 MHz
Logistics
Country of origin TW
Customs tariff number 85423190
MSL MSL 2
Original Packaging Tray mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes