LPC2378FBD144 | NXP
ARM7 microcontroller, 16/32 bit, 72 MHz, LQFP-144, LPC2378FBD144
Unit Price (€ / pc.)
16.2911 € *
Available: 0 pcs.
Leadtime: On Request **
Single chip microcontroller, LPC2378FBD144, NXP
The LPC2378FBD144 microcontroller is based on a 16-bit/32-bit ARM7TDMI-S CPU with real-time emulation that combines the microcontroller with 512 kB of embedded high-speed flash memory. It is ideal for multi-purpose serial communication applications.
Applications
- Industrial control
- Medical systems
- Protocol converter
- Communications
Technical specifications
Number of I/Os | 104 | |
Number of pins | 144 | |
Version | Flash | |
Enclosure | LQFP-144 | |
Core Size | 16/32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM7 | |
Data RAM Size | 58 KB | |
Voltage | 3-3,6 V | |
Memory size | 512 KB | |
Clock frequency | 72 MHz |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423190 |
MSL | MSL 2 |
Original Packaging | Tray mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |