LPC4333JET256,551 | NXP
ARM Cortex M4/M0 microcontroller, 32 bit, 204 MHz, LBGA-256, LPC4333JET256,551
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Leadtime: On Request **
ARM Cortex M4/M0 microcontroller, LPC4333JET256,551, NXP
The LPC4333JET256,551 is ARM Cortex-M4 based microcontroller with Floating Point Unit (FPU) for embedded applications which include an ARM Cortex-M0 coprocessor, up to 1 MB of flash and 136 kB of on-chip SRAM, 16 kB of EEPROM memory, two high-speed USB controllers, Ethernet, LCD, an external memory controller, a quad SPI Flash Interface (SPIFI) that supports execute-in-place, advanced configurable peripherals such as the State Configurable Timer (SCTimer/PWM) and the Serial General Purpose I/O (SGPIO) interface, and multiple digital and analog peripherals.
Applications
- Motor control
- Power management
- White goods
- RFID readers
- Embedded audio applications
- Industrial automation
Technical specifications
Number of I/Os | 164 | |
Number of pins | 256 | |
Version | Flash | |
Enclosure | LBGA-256 | |
Core Size | 32 bit | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M4/M0 | |
Data RAM Size | 136 KB | |
Voltage | 2,2-3,6 V | |
Memory size | 512 KB | |
Clock frequency | 204 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray mit 90 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |