2153904 | OBO Bettermann

Electrical installation pipe, M16, (L) 2000 mm, PVC, light gray, 2153904

Order No.: 46P1744
EAN: 4012195028093
MPN:
2153904
2953 M16 LGR
2153904 OBO Bettermann Cable Channels Image 1
2153904 OBO Bettermann Cable Channels Image 2
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
5 pcs.
3.6414 €
10 pcs.
3.4510 €
25 pcs.
3.2249 €
50 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pipe, 2153904, OBO Bettermann

Quick pipe combines the advantages of cable duct and installation pipe in an intelligent system. This system allows tidy and safe surface-mounted installation of all kinds of cables on walls and ceilings. The stock length is 2 m.

The system is VDE-tested and achieves a protection rating of IP44. The Quick pipe can be used in the temperature range between -25 and +60 °C and is resistant against impact energy of 5 J. The fittings are a component part of the system.

Technical specifications
Farbe lichtgrau
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes