2153939 | OBO Bettermann

Electrical installation pipe, M32, (L) 2000 mm, PVC, light gray, 2153939

Order No.: 46P1750
EAN: 4012195025153
MPN:
2153939
2953 M32 LGR
2153939 OBO Bettermann Cable Channels Image 1
2153939 OBO Bettermann Cable Channels Image 2
Image may differ
Unit Price (€ / pc.)
7.8778 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
78.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.8778 €

Quick pipe, 2153939, OBO Bettermann

Quick pipe combines the advantages of cable duct and installation pipe in an intelligent system. This system allows tidy and safe surface-mounted installation of all kinds of cables on walls and ceilings. The stock length is 2 m.

The system is VDE-tested and achieves a protection rating of IP44. The Quick pipe can be used in the temperature range between -25 and +60 °C and is resistant against impact energy of 5 J. The fittings are a component part of the system.

Technical specifications
Farbe lichtgrau
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes