2153960 | OBO Bettermann

Electrical installation pipe, M16, (L) 2000 mm, PVC, pure white, 2153960

Order No.: 46P1745
EAN: 4012195538578
MPN:
2153960
2953 M16 RW
2153960 OBO Bettermann Cable Channels Image 1
2153960 OBO Bettermann Cable Channels Image 2
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 19 pcs.
Total Price:
2.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7370 €

Quick pipe, 2153960, OBO Bettermann

Quick pipe combines the advantages of cable ducting and installation pipe into an intelligent system. This system allows tidy and safe surface-mounted installation of all kinds of cables on walls and ceilings. Quick pipe is available in four metric sizes: M16, M20, M25 and M32 and the stock length is 2 m.

The system is VDE-tested and achieves a protection rating of IP44. The Quick pipe can be used in the temperature range from ‒25 to +60 °C and can withstand an impact energy of 5 J. The fittings are a component part of the system.

Technical specifications
Filter Property Value
Length 2000 mm
Material PVC
Colour pure white
Logistics
Property Value
Customs tariff number 39259080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes