2153969 | OBO Bettermann
Electrical installation pipe, M32, (L) 2000 mm, PVC, pure white, 2153969
Order No.: 46P1751
EAN: 4012195538691
MPN:
2153969
2953 M32 RW
Unit Price (€ / pc.)
7.8778 € *
Available: 0 pcs.
Leadtime: 1 Week **
Quick pipe, 2153969, OBO Bettermann
Quick pipe combines the advantages of cable ducting and installation pipe into an intelligent system. This system allows tidy and safe surface-mounted installation of all kinds of cables on walls and ceilings. Quick pipe is available in four metric sizes: M16, M20, M25 and M32 and the stock length is 2 m.
The system is VDE-tested and achieves a protection rating of IP44. The Quick pipe can be used in the temperature range from ‒25 to +60 °C and can withstand an impact energy of 5 J. The fittings are a component part of the system.
Technical specifications
Farbe | reinweiß | |
Länge | 2000 mm | |
Material | PVC |
Download
Logistics
Zolltarifnummer | 39259080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |