6020887 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 60 x 40 mm, PVC, cream white, 6020887
Order No.: 46P1309
EAN: 4012196016273
MPN:
6020887
WDK40060CW
Unit Price (€ / pc.)
17.5525 € *
Available: 0 pcs.
Leadtime: 1 Week **
Trunking cover, 6020887, OBO Bettermann
The 6020887 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking.
Technical specifications
Länge | 2000 mm | |
Breite | 60 mm | |
Höhe | 40 mm | |
Material | PVC | |
Farbe | cremeweiß |
Download
Logistics
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |