6020895 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 90 x 40 mm, PVC, cream white, 6020895

Order No.: 46P1313
EAN: 4012196016334
MPN:
6020895
WDK40090CW
6020895 OBO Bettermann Cable Channels Image 1
6020895 OBO Bettermann Cable Channels Image 2
6020895 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
39.9602 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
639.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
39.9602 €

Trunking cover, 6020895, OBO Bettermann

The 6020895 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking.

Technical specifications
Länge 2000 mm
Breite 90 mm
Höhe 40 mm
Material PVC
Farbe cremeweiß
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes