6021859 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 130 x 60 mm, PVC, cream white, 6021859
Order No.: 46P1333
EAN: 4012196019878
MPN:
6021859
WDK60130CW
Unit Price (€ / pc.)
56.0609 € *
Available: 0 pcs.
Leadtime: 1 Week **
Trunking cover, 6021859, OBO Bettermann
The 6021859 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking. Device installation is possible with the accessory mounting box, type 2390.
Technical specifications
Länge | 2000 mm | |
Breite | 130 mm | |
Höhe | 60 mm | |
Material | PVC | |
Farbe | cremeweiß |
Download
Logistics
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |