6021883 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 150 x 60 mm, PVC, cream white, 6021883

Order No.: 46P1337
EAN: 4012196637577
MPN:
6021883
WDK60150CW
6021883 OBO Bettermann Cable Channels Image 1
6021883 OBO Bettermann Cable Channels Image 2
6021883 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
63.4984 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
253.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
63.4984 €

Trunking cover, 6021883, OBO Bettermann

The 6021883 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking. Device installation is possible with the accessory mounting box, type 2390.

Technical specifications
Länge 2000 mm
Breite 150 mm
Höhe 60 mm
Material PVC
Farbe cremeweiß
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes