6021891 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 230 x 60 mm, PVC, cream white, 6021891
Order No.: 46P1349
EAN: 4012196638956
MPN:
6021891
WDK60230CW
Unit Price (€ / pc.)
126.4375 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Trunking cover, 6021891, OBO Bettermann
The 6021891 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking. Device installation possible with underfloor box, type 2390.
Technical specifications
Länge | 2000 mm | |
Breite | 230 mm | |
Höhe | 60 mm | |
Material | PVC | |
Farbe | cremeweiß |
Download
Logistics
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |