6021913 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 90 x 60 mm, PVC, cream white, 6021913

Order No.: 46P1325
EAN: 4012196020119
MPN:
6021913
WDK60090CW
6021913 OBO Bettermann Cable Channels Image 1
6021913 OBO Bettermann Cable Channels Image 2
6021913 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
37.3898 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
448.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
37.3898 €

Trunking cover, 6021913, OBO Bettermann

The 6021913 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking.

Technical specifications
Länge 2000 mm
Breite 90 mm
Höhe 60 mm
Material PVC
Farbe cremeweiß
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes