6022022 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 130 x 60 mm, PVC, stone gray, 6022022

Order No.: 46P1334
EAN: 4012196020355
MPN:
6022022
WDK60130GR
6022022 OBO Bettermann Cable Channels Image 1
6022022 OBO Bettermann Cable Channels Image 2
6022022 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
56.0609 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
448.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
56.0609 €

Trunking cover, 6022022, OBO Bettermann

The 6022022 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking. Device installation is possible with the accessory mounting box, type 2390.

Technical specifications
Breite 130 mm
Farbe steingrau
Höhe 60 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes