6022049 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 170 x 60 mm, PVC, stone gray, 6022049

Order No.: 46P1342
EAN: 4012196020416
MPN:
6022049
WDK60170GR
6022049 OBO Bettermann Cable Channels Image 1
6022049 OBO Bettermann Cable Channels Image 2
6022049 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
93.2246 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
372.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
93.2246 €

Trunking cover, 6022049, OBO Bettermann

The 6022049 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking. Device installation is possible with the accessory mounting box, type 2390.

Technical specifications
Breite 170 mm
Farbe steingrau
Höhe 60 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes