6022057 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 230 x 60 mm, PVC, stone gray, 6022057

Order No.: 46P1350
EAN: 4012196638895
MPN:
6022057
WDK60230GR
6022057 OBO Bettermann Cable Channels Image 1
6022057 OBO Bettermann Cable Channels Image 2
6022057 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
126.4375 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
505.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
126.4375 €

Trunking cover, 6022057, OBO Bettermann

The 6022057 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking. Device installation possible with underfloor box, type 2390.

Technical specifications
Breite 230 mm
Farbe steingrau
Höhe 60 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes