6022065 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 210 x 60 mm, PVC, stone gray, 6022065
Order No.: 46P1346
EAN: 4012196020478
MPN:
6022065
WDK60210GR
Unit Price (€ / pc.)
111.8005 € *
Available: 0 pcs.
Leadtime: 1 Week **
Trunking cover, 6022065, OBO Bettermann
The 6022065 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking. Device installation is possible with the accessory mounting box, type 2390.
Technical specifications
Länge | 2000 mm | |
Breite | 210 mm | |
Höhe | 60 mm | |
Material | PVC | |
Farbe | steingrau |
Download
Logistics
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |