6024947 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 15 x 15 mm, PVC, light gray, 6024947

Order No.: 46P1269
EAN: 4012196667338
MPN:
6024947
WDK15015LGR
6024947 OBO Bettermann Cable Channels Image 1
6024947 OBO Bettermann Cable Channels Image 2
6024947 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
151.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
28 pcs.
5.4026 €

Trunking cover, 6024947, OBO Bettermann

The 6024947 is a trunking cover and base with base perforation.

Technical specifications
Breite 15 mm
Farbe lichtgrau
Höhe 15 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes